Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F3831V | |
|---|---|
DigiKey Part Number | ERJ-S08F3831V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F3831V |
Description | RES 3.83K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F3831V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF3831V | Panasonic Industry | 56.011 | P3.83KFCT-ND | kr.0.15000 | Similar |
| RMCS1206FT3K83 | Stackpole Electronics Inc | 0 | RMCS1206FT3K83-ND | kr.0.01409 | Upgrade |
| AC1206FR-073K83L | YAGEO | 4.755 | 13-AC1206FR-073K83LCT-ND | kr.0.09000 | Similar |
| CR1206-FX-3831ELF | Bourns Inc. | 24.376 | 118-CR1206-FX-3831ELFCT-ND | kr.0.08000 | Similar |
| CRCW12063K83FKEA | Vishay Dale | 20.541 | 541-3.83KFCT-ND | kr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65135 | kr.3,256.75 |
| Unit Price without VAT: | kr.0.65135 |
|---|---|
| Unit Price with VAT: | kr.0.81419 |









