Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F22R6V | |
|---|---|
DigiKey Part Number | ERJ-S08F22R6V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F22R6V |
Description | RES 22.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F22R6V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF22R6V | Panasonic Industry | 46.863 | P22.6FCT-ND | kr.1.14000 | Similar |
| RMCS1206FT22R6 | Stackpole Electronics Inc | 0 | RMCS1206FT22R6-ND | kr.0.10513 | Upgrade |
| CR1206-FX-22R6ELF | Bourns Inc. | 0 | CR1206-FX-22R6ELF-ND | kr.0.04746 | Similar |
| CRCW120622R6FKEA | Vishay Dale | 5.784 | 541-22.6FCT-ND | kr.0.70000 | Similar |
| CRCW120622R6FKEAHP | Vishay Dale | 0 | CRCW120622R6FKEAHP-ND | kr.0.36421 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65135 | kr.3,256.75 |
| Unit Price without VAT: | kr.0.65135 |
|---|---|
| Unit Price with VAT: | kr.0.81419 |








