Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F1370V | |
|---|---|
DigiKey Part Number | ERJ-S08F1370V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1370V |
Description | RES 137 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1370V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1370V | Panasonic Industry | 33.414 | P137FCT-ND | kr.1.14000 | Similar |
| CR1206-FX-1370ELF | Bourns Inc. | 24.930 | 118-CR1206-FX-1370ELFCT-ND | kr.0.63000 | Similar |
| CRCW1206137RFKEA | Vishay Dale | 25.773 | 541-137FCT-ND | kr.0.70000 | Similar |
| CRCW1206137RFKEAHP | Vishay Dale | 0 | CRCW1206137RFKEAHP-ND | kr.0.36421 | Similar |
| CRCW1206137RFKEB | Vishay Dale | 0 | CRCW1206137RFKEB-ND | kr.0.06234 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65135 | kr.3,256.75 |
| Unit Price without VAT: | kr.0.65135 |
|---|---|
| Unit Price with VAT: | kr.0.81419 |







