10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F10R0V

DigiKey Part Number
10-ERJ-S08F10R0VTR-ND - Tape & Reel (TR)
10-ERJ-S08F10R0VCT-ND - Cut Tape (CT)
10-ERJ-S08F10R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S08F10R0V
Description
RES 10 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F10R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.57900kr.15.79
25kr.1.30600kr.32.65
50kr.1.14880kr.57.44
100kr.1.02450kr.102.45
250kr.0.89900kr.224.75
500kr.0.82674kr.413.37
1.000kr.0.76911kr.769.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65135kr.3,256.75
10.000kr.0.62544kr.6,254.40
15.000kr.0.61281kr.9,192.15
25.000kr.0.59911kr.14,977.75
35.000kr.0.59127kr.20,694.45
50.000kr.0.58385kr.29,192.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750