
ERJ-S08F1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08F1002VTR-ND - Tape & Reel (TR) 10-ERJ-S08F1002VCT-ND - Cut Tape (CT) 10-ERJ-S08F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1002V |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.57900 | kr.15.79 |
| 25 | kr.1.30600 | kr.32.65 |
| 50 | kr.1.14880 | kr.57.44 |
| 100 | kr.1.02450 | kr.102.45 |
| 250 | kr.0.89900 | kr.224.75 |
| 500 | kr.0.82674 | kr.413.37 |
| 1.000 | kr.0.76911 | kr.769.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65135 | kr.3,256.75 |
| 10.000 | kr.0.62544 | kr.6,254.40 |
| 15.000 | kr.0.61281 | kr.9,192.15 |
| 25.000 | kr.0.59911 | kr.14,977.75 |
| 35.000 | kr.0.59127 | kr.20,694.45 |
| 50.000 | kr.0.58385 | kr.29,192.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

