Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-S08D1004V | |
|---|---|
DigiKey Part Number | ERJ-S08D1004V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08D1004V |
Description | RES 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08D1004V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U08D1004V | Panasonic Industry | 0 | ERJ-U08D1004V-ND | kr.0.36421 | Parametric Equivalent |
| RK73G2BRTTD1004C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BRTTD1004CTR-ND | kr.0.60817 | Parametric Equivalent |
| RK73G2BRTTD1004D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BRTTD1004DTR-ND | kr.0.51548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91609 | kr.4,580.45 |
| Unit Price without VAT: | kr.0.91609 |
|---|---|
| Unit Price with VAT: | kr.1.14511 |



