ERJ-S06J184V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4.950
Unit Price: kr.1.14000
Datasheet

Similar


Panasonic Industry
In Stock: 61.771
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 14.935
Unit Price: kr.0.89000
Datasheet

Similar


Panasonic Industry
In Stock: 342
Unit Price: kr.2.66000
Datasheet

Similar


Panasonic Industry
In Stock: 3.547
Unit Price: kr.2.28000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17817
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09541
Datasheet

Similar


Bourns Inc.
In Stock: 19.895
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 24.983
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.20184
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12236
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11056
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J184V

DigiKey Part Number
ERJ-S06J184V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06J184V
Description
RES 180K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J184V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J184VPanasonic Industry4.95010-ERJ-UP6J184VCT-NDkr.1.14000Upgrade
ERJ-6GEYJ184VPanasonic Industry61.771P180KACT-NDkr.0.63000Similar
ERJ-P06J184VPanasonic Industry14.935P180KADCT-NDkr.0.89000Similar
ERJ-P6WF1803VPanasonic Industry342P16912CT-NDkr.2.66000Similar
ERJ-P6WJ184VPanasonic Industry3.547P16981CT-NDkr.2.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23934kr.1,196.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.23934
Unit Price with VAT:kr.0.29918