Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F7872V | |
|---|---|
DigiKey Part Number | ERJ-S06F7872V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F7872V |
Description | RES 78.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F7872V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF7872V | Panasonic Industry | 49.269 | P78.7KCCT-ND | kr.0.76000 | Similar |
| AC0805FR-0778K7L | YAGEO | 5.000 | 13-AC0805FR-0778K7LCT-ND | kr.0.63000 | Similar |
| AR0805FR-0778K7L | YAGEO | 0 | AR0805FR-0778K7L-ND | kr.0.51301 | Similar |
| CR0805-FX-7872ELF | Bourns Inc. | 23.860 | 118-CR0805-FX-7872ELFCT-ND | kr.0.63000 | Similar |
| CRCW080578K7FKEA | Vishay Dale | 4.275 | 541-78.7KCCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33878 | kr.1,693.90 |
| Unit Price without VAT: | kr.0.33878 |
|---|---|
| Unit Price with VAT: | kr.0.42348 |











