ERJ-S06F2703V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 4.900
Unit Price: kr.1.39000
Datasheet

Similar


Panasonic Industry
In Stock: 18.094
Unit Price: kr.0.76000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 127.119
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 3
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


Bourns Inc.
In Stock: 9.095
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 4.502
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 807
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 19.084
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 272.352
Unit Price: kr.0.63000
Datasheet
270 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F2703V

DigiKey Part Number
ERJ-S06F2703V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F2703V
Description
RES 270K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F2703V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F2703VPanasonic Industry4.90010-ERJ-UP6F2703VCT-NDkr.1.39000Upgrade
ERJ-6ENF2703VPanasonic Industry18.094P270KCCT-NDkr.0.76000Similar
CRG0805F270KTE Connectivity Passive Product127.119A126354CT-NDkr.0.63000Direct
AC0805FR-07270KLYAGEO313-AC0805FR-07270KLCT-NDkr.0.63000Similar
AF0805FR-07270KLYAGEO0AF0805FR-07270KL-NDkr.0.08999Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33878kr.1,693.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.33878
Unit Price with VAT:kr.0.42348