ERJ-S06F20R0V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


Panasonic Industry
In Stock: 82.596
Unit Price: kr.0.76000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet

Similar


YAGEO
In Stock: 39.449
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.56908
Datasheet

Similar


Bourns Inc.
In Stock: 58.729
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 49.594
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 103.706
Unit Price: kr.1.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 9.296
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12538
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet
20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F20R0V

DigiKey Part Number
ERJ-S06F20R0V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F20R0V
Description
RES 20 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F20R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F20R0VPanasonic Industry0ERJ-UP6F20R0V-NDkr.0.22413Upgrade
ERJ-6ENF20R0VPanasonic Industry82.596P20.0CCT-NDkr.0.76000Similar
RMCS0805FT20R0Stackpole Electronics Inc0RMCS0805FT20R0-NDkr.0.05036Upgrade
AC0805FR-0720RLYAGEO39.449YAG3709CT-NDkr.0.63000Similar
AF0805FR-0720RLYAGEO0AF0805FR-0720RL-NDkr.0.08999Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33878kr.1,693.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.33878
Unit Price with VAT:kr.0.42348