2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F2001V

DigiKey Part Number
10-ERJ-S06F2001VTR-ND - Tape & Reel (TR)
10-ERJ-S06F2001VCT-ND - Cut Tape (CT)
10-ERJ-S06F2001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06F2001V
Description
RES 2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F2001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6F2001VPanasonic Industry110-ERJ-UP6F2001VCT-NDkr.1.39000Upgrade
ERJ-P06D2001VPanasonic Industry2.782P16044CT-NDkr.1.59000Similar
CRG0805F2K0TE Connectivity Passive Product113.500A126358CT-NDkr.0.63000Direct
RCG08052K00FKEAVishay Dale14.476541-1819-1-NDkr.0.95000Direct
AC0805FR-072KLYAGEO10.415YAG3718CT-NDkr.0.63000Similar
In-Stock: 4.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.96400kr.9.64
25kr.0.77600kr.19.40
50kr.0.67080kr.33.54
100kr.0.58650kr.58.65
250kr.0.50188kr.125.47
500kr.0.45292kr.226.46
1.000kr.0.41413kr.414.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33878kr.1,693.90
10.000kr.0.32138kr.3,213.80
15.000kr.0.31290kr.4,693.50
25.000kr.0.30370kr.7,592.50
35.000kr.0.29843kr.10,445.05
50.000kr.0.29345kr.14,672.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000