Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F1471V | |
|---|---|
DigiKey Part Number | ERJ-S06F1471V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F1471V |
Description | RES 1.47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F1471V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1471V | Panasonic Industry | 109.662 | P1.47KCCT-ND | kr.0.76000 | Similar |
| ERJ-PA3D1471V | Panasonic Industry | 0 | ERJ-PA3D1471V-ND | kr.0.17129 | Similar |
| ERJ-PA3F1471V | Panasonic Industry | 0 | ERJ-PA3F1471V-ND | kr.0.12127 | Similar |
| RMCS0805FT1K47 | Stackpole Electronics Inc | 0 | RMCS0805FT1K47-ND | kr.0.05036 | Upgrade |
| AC0805FR-071K47L | YAGEO | 3.470 | 13-AC0805FR-071K47LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33878 | kr.1,693.90 |
| Unit Price without VAT: | kr.0.33878 |
|---|---|
| Unit Price with VAT: | kr.0.42348 |









