
ERJ-S06F1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F1001VTR-ND - Tape & Reel (TR) 10-ERJ-S06F1001VCT-ND - Cut Tape (CT) 10-ERJ-S06F1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F1001V |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F1001V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.77600 | kr.19.40 |
| 50 | kr.0.67080 | kr.33.54 |
| 100 | kr.0.58650 | kr.58.65 |
| 250 | kr.0.50188 | kr.125.47 |
| 500 | kr.0.45292 | kr.226.46 |
| 1.000 | kr.0.41413 | kr.414.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33878 | kr.1,693.90 |
| 10.000 | kr.0.32138 | kr.3,213.80 |
| 15.000 | kr.0.31290 | kr.4,693.50 |
| 25.000 | kr.0.30370 | kr.7,592.50 |
| 35.000 | kr.0.29843 | kr.10,445.05 |
| 50.000 | kr.0.29345 | kr.14,672.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

