ERJ-S03J681V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 43.632
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 21.901
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 73.149
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12350
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01703
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 150.382
Unit Price: kr.0.63000
Datasheet
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03J681V

DigiKey Part Number
ERJ-S03J681V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03J681V
Description
RES 680 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03J681V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEYJ681VPanasonic Industry43.632P680GCT-NDkr.0.63000Similar
CR0603-JW-681ELFBourns Inc.21.901118-CR0603-JW-681ELFCT-NDkr.0.63000Similar
CRCW0603680RJNEAVishay Dale73.149541-680GCT-NDkr.0.63000Similar
CRCW0603680RJNEBVishay Dale0CRCW0603680RJNEB-NDkr.0.02664Similar
CRCW0603680RJNTAVishay Dale0CRCW0603680RJNTA-NDkr.0.12350Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13399kr.1,339.90
Unit Price without VAT:kr.0.13399
Unit Price with VAT:kr.0.16749