
ERJ-S03J152V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J152VTR-ND - Tape & Reel (TR) 10-ERJ-S03J152VCT-ND - Cut Tape (CT) 10-ERJ-S03J152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J152V |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J152V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.40080 | kr.10.02 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.28780 | kr.28.78 |
| 250 | kr.0.23764 | kr.59.41 |
| 500 | kr.0.20884 | kr.104.42 |
| 1.000 | kr.0.18608 | kr.186.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14415 | kr.720.75 |
| 10.000 | kr.0.13399 | kr.1,339.90 |
| 15.000 | kr.0.12904 | kr.1,935.60 |
| 25.000 | kr.0.12368 | kr.3,092.00 |
| 35.000 | kr.0.12062 | kr.4,221.70 |
| 50.000 | kr.0.11772 | kr.5,886.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

