ERJ-S03F84R5V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 40.832
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04162
Datasheet

Similar


Bourns Inc.
In Stock: 2.411
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 23.538
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13128
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


YAGEO
In Stock: 1.316
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 183.753
Unit Price: kr.0.63000
Datasheet
84.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F84R5V

DigiKey Part Number
ERJ-S03F84R5V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F84R5V
Description
RES 84.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F84R5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF84R5VPanasonic Industry40.832P84.5HCT-NDkr.0.63000Similar
RMCS0603FT84R5Stackpole Electronics Inc0RMCS0603FT84R5-NDkr.0.04162Upgrade
CR0603-FX-84R5ELFBourns Inc.2.411CR0603-FX-84R5ELFCT-NDkr.0.63000Similar
CRCW060384R5FKEAVishay Dale23.538541-84.5HCT-NDkr.0.63000Similar
CRCW060384R5FKEBVishay Dale0CRCW060384R5FKEB-NDkr.0.02975Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24943kr.1,247.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.24943
Unit Price with VAT:kr.0.31179