ERJ-S03F8252V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 15.151
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37425
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04162
Datasheet

Similar


YAGEO
In Stock: 1.981
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05570
Datasheet

Similar


Bourns Inc.
In Stock: 28.858
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 37.713
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 3.587
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


YAGEO
In Stock: 124.442
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 659
Unit Price: kr.0.76000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 72.498
Unit Price: kr.0.63000
Datasheet
82.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F8252V

DigiKey Part Number
ERJ-S03F8252V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F8252V
Description
RES 82.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F8252V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF8252VPanasonic Industry15.151P82.5KHCT-NDkr.0.63000Similar
RVC0603FT82K5Stackpole Electronics Inc0RVC0603FT82K5-NDkr.0.37425Direct
RMCS0603FT82K5Stackpole Electronics Inc0RMCS0603FT82K5-NDkr.0.04162Upgrade
AC0603FR-0782K5LYAGEO1.98113-AC0603FR-0782K5LCT-NDkr.0.63000Similar
AF0603FR-0782K5LYAGEO0AF0603FR-0782K5L-NDkr.0.05570Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24943kr.1,247.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.24943
Unit Price with VAT:kr.0.31179