Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F5603V | |
|---|---|
DigiKey Part Number | ERJ-S03F5603V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F5603V |
Description | RES 560K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F5603V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF5603V | Panasonic Industry | 34.346 | P560KHCT-ND | kr.0.63000 | Similar |
| CRG0603F560K | TE Connectivity Passive Product | 0 | CRG0603F560K-ND | kr.0.02634 | Direct |
| AC0603FR-07560KL | YAGEO | 107.307 | 311-560KLDCT-ND | kr.0.63000 | Similar |
| AF0603FR-07560KL | YAGEO | 0 | AF0603FR-07560KL-ND | kr.0.05570 | Similar |
| AR0603FR-07560KL | YAGEO | 0 | AR0603FR-07560KL-ND | kr.0.36861 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17121 | kr.1,712.10 |
| Unit Price without VAT: | kr.0.17121 |
|---|---|
| Unit Price with VAT: | kr.0.21401 |









