ERJ-S03F12R1V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 38.551
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 4.825
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 48.935
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 8.666
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Similar


Vishay Dale
In Stock: 1.920
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


YAGEO
In Stock: 91.551
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.334
Unit Price: kr.0.63000
Datasheet
12.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F12R1V

DigiKey Part Number
ERJ-S03F12R1V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F12R1V
Description
RES 12.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F12R1V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF12R1VPanasonic Industry38.551P12.1HCT-NDkr.0.63000Similar
AC0603FR-0712R1LYAGEO4.82513-AC0603FR-0712R1LCT-NDkr.0.63000Similar
CR0603-FX-12R1ELFBourns Inc.48.935118-CR0603-FX-12R1ELFCT-NDkr.0.63000Similar
CRCW060312R1FKEAVishay Dale8.666541-12.1HCT-NDkr.0.63000Similar
CRCW060312R1FKEBVishay Dale0CRCW060312R1FKEB-NDkr.0.02975Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24943kr.1,247.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.24943
Unit Price with VAT:kr.0.31179