Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1050V | |
|---|---|
DigiKey Part Number | ERJ-S03F1050V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1050V |
Description | RES 105 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1050V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1050V | Panasonic Industry | 52.231 | P105HCT-ND | kr.0.63000 | Similar |
| RMCS0603FT105R | Stackpole Electronics Inc | 0 | RMCS0603FT105R-ND | kr.0.04162 | Upgrade |
| AC0603FR-07105RL | YAGEO | 3.818 | 13-AC0603FR-07105RLCT-ND | kr.0.63000 | Similar |
| CR0603-FX-1050ELF | Bourns Inc. | 58.585 | 118-CR0603-FX-1050ELFCT-ND | kr.0.63000 | Similar |
| CR0603-FX-1050GLF | Bourns Inc. | 0 | CR0603-FX-1050GLF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17121 | kr.1,712.10 |
| Unit Price without VAT: | kr.0.17121 |
|---|---|
| Unit Price with VAT: | kr.0.21401 |









