Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1022V | |
|---|---|
DigiKey Part Number | ERJ-S03F1022V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1022V |
Description | RES 10.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1022V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1022V | Panasonic Industry | 38.294 | P10.2KHCT-ND | kr.0.63000 | Similar |
| AC0603FR-0710K2L | YAGEO | 37.195 | YAG5317CT-ND | kr.0.63000 | Similar |
| AF0603FR-0710K2L | YAGEO | 0 | AF0603FR-0710K2L-ND | kr.0.09700 | Similar |
| CR0603-FX-1022ELF | Bourns Inc. | 72.970 | CR0603-FX-1022ELFCT-ND | kr.0.63000 | Similar |
| CRCW060310K2FKEA | Vishay Dale | 63.193 | 541-10.2KHCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17121 | kr.1,712.10 |
| Unit Price without VAT: | kr.0.17121 |
|---|---|
| Unit Price with VAT: | kr.0.21401 |








