
ERJ-S02F5602X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F5602XTR-ND - Tape & Reel (TR) 10-ERJ-S02F5602XCT-ND - Cut Tape (CT) 10-ERJ-S02F5602XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F5602X |
Description | RES 56K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F5602X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F5602X | Panasonic Industry | 15.032 | 10-ERJ-U02F5602XCT-ND | kr.0.82000 | Parametric Equivalent |
| ERJ-U2RD5602X | Panasonic Industry | 7.586 | 10-ERJ-U2RD5602XCT-ND | kr.1.20000 | Parametric Equivalent |
| SFR01MZPF5602 | Rohm Semiconductor | 5.693 | 846-SFR01MZPF5602CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.87760 | kr.21.94 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.66820 | kr.66.82 |
| 250 | kr.0.57540 | kr.143.85 |
| 500 | kr.0.52166 | kr.260.83 |
| 1.000 | kr.0.47905 | kr.479.05 |
| 5.000 | kr.0.41083 | kr.2,054.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37619 | kr.3,761.90 |
| 20.000 | kr.0.36096 | kr.7,219.20 |
| 30.000 | kr.0.35353 | kr.10,605.90 |
| 50.000 | kr.0.34548 | kr.17,274.00 |
| 70.000 | kr.0.34087 | kr.23,860.90 |
| 100.000 | kr.0.33651 | kr.33,651.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

