ERJ-S02F1802X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45104
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.11933
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30949
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.26263
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.11873
Datasheet
18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F1802X

DigiKey Part Number
ERJ-S02F1802X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S02F1802X
Description
RES 18K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F1802X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S02D1802XPanasonic Industry0ERJ-S02D1802X-NDkr.0.45104Parametric Equivalent
ERJ-U02D1802XPanasonic Industry0ERJ-U02D1802X-NDkr.0.11933Parametric Equivalent
RK73G1ERTTP1802DKOA Speer Electronics, Inc.02019-RK73G1ERTTP1802DTR-NDkr.0.30949Parametric Equivalent
RK73G1ERTTP1802FKOA Speer Electronics, Inc.02019-RK73G1ERTTP1802FTR-NDkr.0.26263Parametric Equivalent
SFR01MZPF1802Rohm Semiconductor0846-SFR01MZPF1802TR-NDkr.0.11873Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37619kr.3,761.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.37619
Unit Price with VAT:kr.0.47024