New at DigiKey
470 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D4703V

DigiKey Part Number
10-ERJ-PC3D4703VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D4703VCT-ND - Cut Tape (CT)
10-ERJ-PC3D4703VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D4703V
Description
RES SMD 470K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.57100kr.5.71
25kr.0.47920kr.11.98
50kr.0.42100kr.21.05
100kr.0.37220kr.37.22
250kr.0.31828kr.79.57
500kr.0.28442kr.142.21
1.000kr.0.25563kr.255.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20846kr.1,042.30
10.000kr.0.19135kr.1,913.50
15.000kr.0.18257kr.2,738.55
25.000kr.0.17263kr.4,315.75
35.000kr.0.16670kr.5,834.50
50.000kr.0.16091kr.8,045.50
60.000kr.0.15814kr.9,488.40
120.000kr.0.14861kr.17,833.20
125.000kr.0.14810kr.18,512.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250