ERJ-PC3D4531V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24034
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84567
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84567
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.51845
Datasheet
New at DigiKey
Image for ERJ-PC3D4531V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D4531V

DigiKey Part Number
10-ERJ-PC3D4531VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PC3D4531V
Description
RES SMD 4.53K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B4531VPanasonic Industry010-ERJ-PC3B4531VTR-NDkr.0.24034Parametric Equivalent
RS73F1JRTTD4531BKOA Speer Electronics, Inc.02019-RS73F1JRTTD4531BTR-NDkr.0.84567Parametric Equivalent
RS73F1JRTTD4531CKOA Speer Electronics, Inc.02019-RS73F1JRTTD4531CTR-NDkr.0.84567Parametric Equivalent
RS73F1JRTTD4531DKOA Speer Electronics, Inc.02019-RS73F1JRTTD4531DTR-NDkr.0.51845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19135kr.1,913.50
Unit Price without VAT:kr.0.19135
Unit Price with VAT:kr.0.23919