ERJ-PC3D4023V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24034
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84567
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84567
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.51845
Datasheet
New at DigiKey
402 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D4023V

DigiKey Part Number
10-ERJ-PC3D4023VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PC3D4023V
Description
RES SMD 402K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
402 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B4023VPanasonic Industry010-ERJ-PC3B4023VTR-NDkr.0.24034Parametric Equivalent
RS73F1JRTTD4023BKOA Speer Electronics, Inc.02019-RS73F1JRTTD4023BTR-NDkr.0.84567Parametric Equivalent
RS73F1JRTTD4023CKOA Speer Electronics, Inc.02019-RS73F1JRTTD4023CTR-NDkr.0.84567Parametric Equivalent
RS73F1JRTTD4023DKOA Speer Electronics, Inc.02019-RS73F1JRTTD4023DTR-NDkr.0.51845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19135kr.1,913.50
Unit Price without VAT:kr.0.19135
Unit Price with VAT:kr.0.23919