Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D2871V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D2871VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D2871V |
Description | RES SMD 2.87K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PC3B2871V | Panasonic Industry | 0 | 10-ERJ-PC3B2871VTR-ND | kr.0.24034 | Parametric Equivalent |
| RS73F1JRTTD2871B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD2871BTR-ND | kr.0.84567 | Parametric Equivalent |
| RS73F1JRTTD2871C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD2871CTR-ND | kr.0.84567 | Parametric Equivalent |
| RS73F1JRTTD2871D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD2871DTR-ND | kr.0.51845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19135 | kr.1,913.50 |
| Unit Price without VAT: | kr.0.19135 |
|---|---|
| Unit Price with VAT: | kr.0.23919 |


