ERJ-PC3B8202V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84567
Datasheet
New at DigiKey
82 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B8202V

DigiKey Part Number
10-ERJ-PC3B8202VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B8202VCT-ND - Cut Tape (CT)
10-ERJ-PC3B8202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B8202V
Description
RES SMD 82K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F1JRTTD8202BKOA Speer Electronics, Inc.02019-RS73F1JRTTD8202BTR-NDkr.0.84567Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.65300kr.6.53
25kr.0.54760kr.13.69
50kr.0.48180kr.24.09
100kr.0.42600kr.42.60
250kr.0.36468kr.91.17
500kr.0.32638kr.163.19
1.000kr.0.29373kr.293.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24034kr.1,201.70
10.000kr.0.22094kr.2,209.40
15.000kr.0.21098kr.3,164.70
25.000kr.0.19970kr.4,992.50
35.000kr.0.19298kr.6,754.30
50.000kr.0.18642kr.9,321.00
60.000kr.0.18327kr.10,996.20
120.000kr.0.17247kr.20,696.40
125.000kr.0.17188kr.21,485.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250