
ERJ-PC3B2003V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B2003VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B2003VCT-ND - Cut Tape (CT) 10-ERJ-PC3B2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B2003V |
Description | RES SMD 200K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.55800 | kr.13.95 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.43430 | kr.43.43 |
| 250 | kr.0.37204 | kr.93.01 |
| 500 | kr.0.33286 | kr.166.43 |
| 1.000 | kr.0.29963 | kr.299.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24034 | kr.1,201.70 |
| 10.000 | kr.0.22094 | kr.2,209.40 |
| 15.000 | kr.0.21098 | kr.3,164.70 |
| 25.000 | kr.0.19970 | kr.4,992.50 |
| 35.000 | kr.0.19298 | kr.6,754.30 |
| 50.000 | kr.0.18642 | kr.9,321.00 |
| 60.000 | kr.0.18327 | kr.10,996.20 |
| 120.000 | kr.0.17247 | kr.20,696.40 |
| 125.000 | kr.0.17188 | kr.21,485.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

