
ERJ-PB6D9532V | |
|---|---|
DigiKey Part Number | P21245TR-ND - Tape & Reel (TR) P21245CT-ND - Cut Tape (CT) P21245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D9532V |
Description | RES SMD 95.3K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D9532V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B9532V | Panasonic Industry | 2.978 | P20820CT-ND | kr.0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.50980 | kr.25.49 |
| 100 | kr.0.45080 | kr.45.08 |
| 250 | kr.0.38596 | kr.96.49 |
| 500 | kr.0.34554 | kr.172.77 |
| 1.000 | kr.0.31117 | kr.311.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24981 | kr.1,249.05 |
| 10.000 | kr.0.22974 | kr.2,297.40 |
| 15.000 | kr.0.21942 | kr.3,291.30 |
| 25.000 | kr.0.20776 | kr.5,194.00 |
| 35.000 | kr.0.20080 | kr.7,028.00 |
| 50.000 | kr.0.19401 | kr.9,700.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

