76.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D7682V

DigiKey Part Number
P21234TR-ND - Tape & Reel (TR)
P21234CT-ND - Cut Tape (CT)
P21234DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D7682V
Description
RES SMD 76.8K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
76.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D7682V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB6B7682VPanasonic Industry3.895P20809CT-NDkr.1.46000Parametric Equivalent
In-Stock: 4.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.69100kr.6.91
25kr.0.57840kr.14.46
50kr.0.50980kr.25.49
100kr.0.45080kr.45.08
250kr.0.38596kr.96.49
500kr.0.34554kr.172.77
1.000kr.0.31117kr.311.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24981kr.1,249.05
10.000kr.0.22974kr.2,297.40
15.000kr.0.21942kr.3,291.30
25.000kr.0.20776kr.5,194.00
35.000kr.0.20080kr.7,028.00
50.000kr.0.19401kr.9,700.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000