1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D1004V

DigiKey Part Number
P21361TR-ND - Tape & Reel (TR)
P21361CT-ND - Cut Tape (CT)
P21361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D1004V
Description
RES SMD 1M OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D1004V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.69900kr.6.99
25kr.0.58440kr.14.61
50kr.0.51540kr.25.77
100kr.0.45580kr.45.58
250kr.0.39024kr.97.56
500kr.0.34934kr.174.67
1.000kr.0.31460kr.314.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25257kr.1,262.85
10.000kr.0.23227kr.2,322.70
15.000kr.0.22185kr.3,327.75
25.000kr.0.21005kr.5,251.25
35.000kr.0.20302kr.7,105.70
50.000kr.0.19616kr.9,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250