
ERJ-PB6B3922V | |
|---|---|
DigiKey Part Number | P20775TR-ND - Tape & Reel (TR) P20775CT-ND - Cut Tape (CT) P20775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3922V |
Description | RES SMD 39.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3922V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.78600 | kr.19.65 |
| 50 | kr.0.69480 | kr.34.74 |
| 100 | kr.0.61620 | kr.61.62 |
| 250 | kr.0.52976 | kr.132.44 |
| 500 | kr.0.47562 | kr.237.81 |
| 1.000 | kr.0.42960 | kr.429.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34750 | kr.1,737.50 |
| 10.000 | kr.0.32064 | kr.3,206.40 |
| 15.000 | kr.0.30685 | kr.4,602.75 |
| 25.000 | kr.0.29125 | kr.7,281.25 |
| 35.000 | kr.0.28195 | kr.9,868.25 |
| 50.000 | kr.0.27287 | kr.13,643.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

