
ERJ-PB6B3001V | |
|---|---|
DigiKey Part Number | P20646TR-ND - Tape & Reel (TR) P20646CT-ND - Cut Tape (CT) P20646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3001V |
Description | RES SMD 3K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3001V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.94200 | kr.9.42 |
| 25 | kr.0.79480 | kr.19.87 |
| 50 | kr.0.70260 | kr.35.13 |
| 100 | kr.0.62310 | kr.62.31 |
| 250 | kr.0.53560 | kr.133.90 |
| 500 | kr.0.48088 | kr.240.44 |
| 1.000 | kr.0.43434 | kr.434.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35133 | kr.1,756.65 |
| 10.000 | kr.0.32418 | kr.3,241.80 |
| 15.000 | kr.0.31024 | kr.4,653.60 |
| 25.000 | kr.0.29446 | kr.7,361.50 |
| 35.000 | kr.0.28506 | kr.9,977.10 |
| 50.000 | kr.0.27588 | kr.13,794.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

