13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1302V

DigiKey Part Number
P20720TR-ND - Tape & Reel (TR)
P20720CT-ND - Cut Tape (CT)
P20720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1302V
Description
RES SMD 13K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1302V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.93200kr.9.32
25kr.0.78600kr.19.65
50kr.0.69480kr.34.74
100kr.0.61620kr.61.62
250kr.0.52976kr.132.44
500kr.0.47562kr.237.81
1.000kr.0.42960kr.429.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34750kr.1,737.50
10.000kr.0.32064kr.3,206.40
15.000kr.0.30685kr.4,602.75
25.000kr.0.29125kr.7,281.25
35.000kr.0.28195kr.9,868.25
50.000kr.0.27287kr.13,643.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500