
ERJ-PA3F5602V | |
|---|---|
DigiKey Part Number | P56KBYTR-ND - Tape & Reel (TR) P56KBYCT-ND - Cut Tape (CT) P56KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F5602V |
Description | RES SMD 56K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F5602V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060356K0FKEAHP | Vishay Dale | 10.077 | 541-CRCW060356K0FKEAHPCT-ND | kr.1.09000 | Direct |
| RCS060356K0FKEA | Vishay Dale | 5.625 | 541-RCS060356K0FKEACT-ND | kr.0.90000 | Direct |
| CRGP0603F56K | TE Connectivity Passive Product | 7.889 | A130437CT-ND | kr.1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.46200 | kr.4.62 |
| 25 | kr.0.36160 | kr.9.04 |
| 50 | kr.0.30260 | kr.15.13 |
| 100 | kr.0.25640 | kr.25.64 |
| 250 | kr.0.21052 | kr.52.63 |
| 500 | kr.0.18410 | kr.92.05 |
| 1.000 | kr.0.16320 | kr.163.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12506 | kr.625.30 |
| 10.000 | kr.0.11576 | kr.1,157.60 |
| 15.000 | kr.0.11123 | kr.1,668.45 |
| 25.000 | kr.0.10633 | kr.2,658.25 |
| 35.000 | kr.0.10352 | kr.3,623.20 |
| 50.000 | kr.0.10087 | kr.5,043.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

