
ERJ-PA3F24R9V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F24R9VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F24R9VCT-ND - Cut Tape (CT) 10-ERJ-PA3F24R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F24R9V |
Description | RES SMD 24.9 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F24R9V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060324R9FKEAHP | Vishay Dale | 2.427 | 541-CRCW060324R9FKEAHPCT-ND | kr.1.08000 | Direct |
| RCS060324R9FKEA | Vishay Dale | 3.585 | 541-RCS060324R9FKEACT-ND | kr.0.89000 | Direct |
| ESR03EZPF24R9 | Rohm Semiconductor | 4.930 | 846-ESR03EZPF24R9CT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25360 | kr.25.36 |
| 250 | kr.0.20820 | kr.52.05 |
| 500 | kr.0.18208 | kr.91.04 |
| 1.000 | kr.0.16142 | kr.161.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12369 | kr.618.45 |
| 10.000 | kr.0.11449 | kr.1,144.90 |
| 15.000 | kr.0.11002 | kr.1,650.30 |
| 25.000 | kr.0.10517 | kr.2,629.25 |
| 35.000 | kr.0.10239 | kr.3,583.65 |
| 50.000 | kr.0.09977 | kr.4,988.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

