Parametric Equivalent
Direct
Direct

ERJ-PA3F2053V | |
|---|---|
DigiKey Part Number | ERJ-PA3F2053V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2053V |
Description | RES SMD 205K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2053V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3D2053V | Panasonic Industry | 0 | ERJ-PA3D2053V-ND | kr.0.17129 | Parametric Equivalent |
| CRCW0603205KFKEAHP | Vishay Dale | 0 | CRCW0603205KFKEAHP-ND | kr.0.14760 | Direct |
| RCS0603205KFKEA | Vishay Dale | 0 | RCS0603205KFKEA-ND | kr.0.11227 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12127 | kr.606.35 |
| Unit Price without VAT: | kr.0.12127 |
|---|---|
| Unit Price with VAT: | kr.0.15159 |




