3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J302X

DigiKey Part Number
P124559TR-ND - Tape & Reel (TR)
P124559CT-ND - Cut Tape (CT)
P124559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J302X
Description
RES 3K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J302X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F3001XPanasonic Industry21.198P124468CT-NDkr.1.33000Parametric Equivalent
CRCW04023K00FKEDHPVishay Dale13.170541-CRCW04023K00FKEDHPCT-NDkr.0.89000Parametric Equivalent
CRCW04023K00JNEDHPVishay Dale8.449541-CRCW04023K00JNEDHPCT-NDkr.0.89000Parametric Equivalent
ESR01MZPF3001Rohm Semiconductor7.951846-ESR01MZPF3001CT-NDkr.1.71000Parametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.52000kr.5.20
25kr.0.40840kr.10.21
50kr.0.34360kr.17.18
100kr.0.29290kr.29.29
250kr.0.24220kr.60.55
500kr.0.21302kr.106.51
1.000kr.0.18995kr.189.95
5.000kr.0.15312kr.765.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13704kr.1,370.40
20.000kr.0.12885kr.2,577.00
30.000kr.0.12486kr.3,745.80
50.000kr.0.12053kr.6,026.50
70.000kr.0.11806kr.8,264.20
100.000kr.0.11572kr.11,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000