ERJ-PA2F6041X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.27652
Datasheet

Direct


Vishay Dale
In Stock: 57.343
Unit Price: kr.0.82000
Datasheet

Direct


Vishay Dale
In Stock: 5
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.65972
Datasheet
6.04 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F6041X

DigiKey Part Number
ERJ-PA2F6041X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA2F6041X
Description
RES 6.04K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F6041X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2D6041XPanasonic Industry0ERJ-PA2D6041X-NDkr.0.27652Parametric Equivalent
CRCW04026K04FKEDHPVishay Dale57.343541-CRCW04026K04FKEDHPCT-NDkr.0.82000Direct
RCS04026K04FKEDVishay Dale5541-RCS04026K04FKEDCT-NDkr.0.82000Direct
SR0402FR-7T6K04LYAGEO013-SR0402FR-7T6K04L-NDkr.0.65972Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19497kr.1,949.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.19497
Unit Price with VAT:kr.0.24371