
ERJ-PA2F43R0X | |
|---|---|
DigiKey Part Number | P124486TR-ND - Tape & Reel (TR) P124486CT-ND - Cut Tape (CT) P124486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F43R0X |
Description | RES 43 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F43R0X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF43R0 | Rohm Semiconductor | 6.599 | 846-ESR01MZPF43R0CT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.45140 | kr.22.57 |
| 100 | kr.0.38930 | kr.38.93 |
| 250 | kr.0.32664 | kr.81.66 |
| 500 | kr.0.29038 | kr.145.19 |
| 1.000 | kr.0.26172 | kr.261.72 |
| 5.000 | kr.0.21595 | kr.1,079.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19497 | kr.1,949.70 |
| 20.000 | kr.0.18477 | kr.3,695.40 |
| 30.000 | kr.0.17979 | kr.5,393.70 |
| 50.000 | kr.0.17440 | kr.8,720.00 |
| 70.000 | kr.0.17132 | kr.11,992.40 |
| 100.000 | kr.0.16840 | kr.16,840.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

