Parametric Equivalent
Parametric Equivalent

ERJ-PA2F4223X | |
|---|---|
DigiKey Part Number | ERJ-PA2F4223X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F4223X |
Description | RES 422K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F4223X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2D4223X | Panasonic Industry | 0 | ERJ-PA2D4223X-ND | kr.0.27652 | Parametric Equivalent |
| CRCW0402422KFKEDHP | Vishay Dale | 0 | CRCW0402422KFKEDHP-ND | kr.0.10031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19497 | kr.1,949.70 |
| Unit Price without VAT: | kr.0.19497 |
|---|---|
| Unit Price with VAT: | kr.0.24371 |



