
ERJ-P6WJ333V | |
|---|---|
DigiKey Part Number | P16972TR-ND - Tape & Reel (TR) P16972CT-ND - Cut Tape (CT) P16972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ333V |
Description | RES SMD 33K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ333V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J333V | Panasonic Industry | 21.726 | P33KADCT-ND | kr.0.89000 | Direct |
| ERJ-UP6J333V | Panasonic Industry | 4.980 | 10-ERJ-UP6J333VCT-ND | kr.1.14000 | Similar |
| CRCW080533K0JNEAHP | Vishay Dale | 0 | 541-CRCW080533K0JNEAHPCT-ND | kr.1.33000 | Direct |
| RPC0805FT33K0-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT33K0-UPTR-ND | kr.0.38377 | Parametric Equivalent |
| RPC0805JT33K0-UP | Stackpole Electronics Inc | 0 | RPC0805JT33K0-UP-ND | kr.0.17845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.0.96640 | kr.24.16 |
| 50 | kr.0.84200 | kr.42.10 |
| 100 | kr.0.74370 | kr.74.37 |
| 250 | kr.0.64516 | kr.161.29 |
| 500 | kr.0.58822 | kr.294.11 |
| 1.000 | kr.0.54302 | kr.543.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47062 | kr.2,353.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

