
ERJ-P6WJ2R7V | |
|---|---|
DigiKey Part Number | P16926TR-ND - Tape & Reel (TR) P16926CT-ND - Cut Tape (CT) P16926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ2R7V |
Description | RES SMD 2.7 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ2R7V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J2R7V | Panasonic Industry | 106.967 | 10-ERJ-P06J2R7VCT-ND | kr.0.12000 | Direct |
| ERJ-UP6J2R7V | Panasonic Industry | 5.000 | 10-ERJ-UP6J2R7VCT-ND | kr.0.15000 | Similar |
| CRCW08052R70JNEAHP | Vishay Dale | 0 | CRCW08052R70JNEAHP-ND | kr.0.04472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.25500 | kr.12.55 |
| 25 | kr.1.02440 | kr.25.61 |
| 50 | kr.0.89260 | kr.44.63 |
| 100 | kr.0.78870 | kr.78.87 |
| 250 | kr.0.68420 | kr.171.05 |
| 500 | kr.0.62386 | kr.311.93 |
| 1.000 | kr.0.57593 | kr.575.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48032 | kr.2,401.60 |
| 10.000 | kr.0.45876 | kr.4,587.60 |
| 15.000 | kr.0.44826 | kr.6,723.90 |
| 25.000 | kr.0.43687 | kr.10,921.75 |
| 35.000 | kr.0.43034 | kr.15,061.90 |
| 50.000 | kr.0.42417 | kr.21,208.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

