Similar
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-P6WJ200V | |
|---|---|
DigiKey Part Number | ERJ-P6WJ200V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ200V |
Description | RES SMD 20 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J200V | Panasonic Industry | 0 | ERJ-UP6J200V-ND | kr.0.16215 | Similar |
| CRCW080520R0JNEAHP | Vishay Dale | 11.246 | 541-CRCW080520R0JNEAHPCT-ND | kr.1.33000 | Direct |
| CRCW080520R0FKECHP | Vishay Dale | 0 | 541-CRCW080520R0FKECHPTR-ND | kr.0.16852 | Parametric Equivalent |
| RPC0805FT20R0-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT20R0-UPTR-ND | kr.0.38377 | Parametric Equivalent |
| RPC0805JT20R0-UP | Stackpole Electronics Inc | 0 | RPC0805JT20R0-UP-ND | kr.0.17845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47062 | kr.2,353.10 |
| Unit Price without VAT: | kr.0.47062 |
|---|---|
| Unit Price with VAT: | kr.0.58828 |





