
ERJ-P6WJ1R0V | |
|---|---|
DigiKey Part Number | P16922TR-ND - Tape & Reel (TR) P16922CT-ND - Cut Tape (CT) P16922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ1R0V |
Description | RES SMD 1 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ1R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J1R0V | Panasonic Industry | 16.123 | 10-ERJ-P06J1R0VCT-ND | kr.0.89000 | Direct |
| ERJ-UP6J1R0V | Panasonic Industry | 0 | 10-ERJ-UP6J1R0VCT-ND | kr.1.14000 | Similar |
| CRCW08051R00JNEAHP | Vishay Dale | 152.109 | 541-1.0TACT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.24900 | kr.12.49 |
| 25 | kr.1.02200 | kr.25.55 |
| 50 | kr.0.89260 | kr.44.63 |
| 100 | kr.0.78870 | kr.78.87 |
| 250 | kr.0.68396 | kr.170.99 |
| 500 | kr.0.62348 | kr.311.74 |
| 1.000 | kr.0.57561 | kr.575.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48003 | kr.2,400.15 |
| 10.000 | kr.0.45848 | kr.4,584.80 |
| 15.000 | kr.0.44798 | kr.6,719.70 |
| 25.000 | kr.0.43660 | kr.10,915.00 |
| 35.000 | kr.0.43007 | kr.15,052.45 |
| 50.000 | kr.0.42391 | kr.21,195.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

