15 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ150V

DigiKey Part Number
P16932TR-ND - Tape & Reel (TR)
P16932CT-ND - Cut Tape (CT)
P16932DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ150V
Description
RES SMD 15 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
15 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ150V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J150VPanasonic Industry4.74810-ERJ-UP6J150VCT-NDkr.1.14000Similar
ERJ-P6WF15R0VPanasonic Industry17.533P16863CT-NDkr.2.66000Parametric Equivalent
CRCW080515R0JNEAHPVishay Dale0CRCW080515R0JNEAHP-NDkr.0.20739Direct
CRCW080515R0FKEAHPVishay Dale57.067541-15.0TCT-NDkr.1.20000Parametric Equivalent
ESR10EZPF15R0Rohm Semiconductor526.737RHM15.0AECT-NDkr.1.20000Parametric Equivalent
In-Stock: 3.500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.25500kr.12.55
25kr.1.02440kr.25.61
50kr.0.89260kr.44.63
100kr.0.78870kr.78.87
250kr.0.68420kr.171.05
500kr.0.62386kr.311.93
1.000kr.0.57593kr.575.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48003kr.2,400.15
10.000kr.0.45848kr.4,584.80
15.000kr.0.44798kr.6,719.70
25.000kr.0.43660kr.10,915.00
35.000kr.0.43007kr.15,052.45
50.000kr.0.42391kr.21,195.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000