1 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ105V

DigiKey Part Number
P16990TR-ND - Tape & Reel (TR)
P16990CT-ND - Cut Tape (CT)
P16990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ105V
Description
RES SMD 1M OHM 5% 1/2W 0805
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ105V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J105VPanasonic Industry15.81010-ERJ-UP6J105VCT-NDkr.1.14000Similar
ERJ-P06F1004VPanasonic Industry17.30810-ERJ-P06F1004VCT-NDkr.1.20000Parametric Equivalent
ERJ-P06J105VPanasonic Industry45.473P1.0MADCT-NDkr.0.89000Parametric Equivalent
ERJ-P6WF1004VPanasonic Industry5.655P16921CT-NDkr.2.66000Parametric Equivalent
CRCW08051M00FKEAHPVishay Dale56.078541-1.00MTCT-NDkr.1.14000Parametric Equivalent
In-Stock: 2.474
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.24900kr.12.49
25kr.1.02200kr.25.55
50kr.0.89260kr.44.63
100kr.0.78870kr.78.87
250kr.0.68396kr.170.99
500kr.0.62348kr.311.74
1.000kr.0.57561kr.575.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48003kr.2,400.15
10.000kr.0.45848kr.4,584.80
15.000kr.0.44798kr.6,719.70
25.000kr.0.43660kr.10,915.00
35.000kr.0.43007kr.15,052.45
50.000kr.0.42391kr.21,195.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000