68 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF6802V

DigiKey Part Number
P16907TR-ND - Tape & Reel (TR)
P16907CT-ND - Cut Tape (CT)
P16907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF6802V
Description
RES SMD 68K OHM 1% 1/2W 0805
Customer Reference
Detailed Description
68 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF6802V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080568K0FKEAHPVishay Dale9.838541-CRCW080568K0FKEAHPCT-NDkr.1.33000Direct
In-Stock: 3.965
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.47700kr.14.77
25kr.1.22000kr.30.50
50kr.1.07140kr.53.57
100kr.0.95290kr.95.29
250kr.0.83360kr.208.40
500kr.0.76460kr.382.30
1.000kr.0.70983kr.709.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59867kr.2,993.35
10.000kr.0.57406kr.5,740.60
15.000kr.0.56205kr.8,430.75
25.000kr.0.54903kr.13,725.75
35.000kr.0.54158kr.18,955.30
50.000kr.0.53452kr.26,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500