
ERJ-P6WF12R0V | |
|---|---|
DigiKey Part Number | P16862TR-ND - Tape & Reel (TR) P16862CT-ND - Cut Tape (CT) P16862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF12R0V |
Description | RES SMD 12 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF12R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512R0FKEAHP | Vishay Dale | 1.149 | 541-12.0TCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.22000 | kr.30.50 |
| 50 | kr.1.07140 | kr.53.57 |
| 100 | kr.0.95290 | kr.95.29 |
| 250 | kr.0.83360 | kr.208.40 |
| 500 | kr.0.76460 | kr.382.30 |
| 1.000 | kr.0.70983 | kr.709.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56231 | kr.2,811.55 |
| 10.000 | kr.0.53860 | kr.5,386.00 |
| 15.000 | kr.0.52704 | kr.7,905.60 |
| 25.000 | kr.0.51450 | kr.12,862.50 |
| 35.000 | kr.0.50732 | kr.17,756.20 |
| 50.000 | kr.0.50053 | kr.25,026.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

